TDK B84131-M1-H135 technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B84131-M1-H135 to view detailed technical specifications.
No datasheet is available for this part.