TDK B84131M0001G135 technical specifications.
| Current | 35A |
| Current Rating | 35A |
| Height | 104mm |
| Length | 149mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84131 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84131M0001G135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
