TDK B84131M0002G163 technical specifications.
| Depth | 187mm |
| Length | 131mm |
| Max Current Rating | 63A |
| Max Voltage Rating (AC) | 440V |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B84131M0002G163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.