TDK B84131M0003A116 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Length | 104mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84131 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84131M0003A116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.