TDK B84142-A10-R technical specifications.
| Approvals | cULus, ENEC |
| Current | 10A |
| Current Rating | 10A |
| Depth | 70mm |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 154.8mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B84142A |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142-A10-R to view detailed technical specifications.
No datasheet is available for this part.