TDK B84142A0016R122 technical specifications.
| Current | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84142A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142A0016R122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.