TDK B84142A0030R000 technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84142A |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142A0030R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.