TDK B84142A1600S081 technical specifications.
| Max Operating Temperature | 40 |
| Width | 235 |
| Length | 300 |
| Height | 140 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84142A1600S081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.