TDK B84142B0008R000 technical specifications.
| Current | 8A |
| Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84142B |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142B0008R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.