TDK B84142B0025R000 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Depth | 113mm |
| Height | 81mm |
| Length | 206mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84142B |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142B0025R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.