TDK B84142B16R technical specifications.
| Depth | 113mm |
| Height | 61mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5mA |
| Length | 144mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Series | B84142-B |
| Termination | Terminal Block |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142B16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.