TDK B84142C1000S081 technical specifications.
| Current | 1kA |
| Current Rating | 1kA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84142C |
| Termination | Screw |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142C1000S081 to view detailed technical specifications.
No datasheet is available for this part.