TDK B84143-B50-R110 technical specifications.
| Current Rating | 50A |
| Depth | 60mm |
| Height | 150mm |
| Length | 330mm |
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 480V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B84143-B |
| Termination | Wire |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143-B50-R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.