TDK B84143A0012R206 technical specifications.
| Width | 149 |
| Length | 187 |
| Height | 43 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84143A0012R206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.