TDK B84143A0020R106 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A0020R106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
