TDK B84143A0035R107 technical specifications.
| Width | 57.5 |
| Length | 148 |
| Height | 58 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84143A0035R107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.