TDK B84143A0080R000 technical specifications.
| Current | 80A |
| Current Rating | 80A |
| Depth | 171mm |
| Length | 300mm |
| Max Current Rating | 80A |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A0080R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.