TDK B84143A0100R106 technical specifications.
| Current | 100A |
| Current Rating | 100A |
| Depth | 94.5mm |
| Length | 286mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A0100R106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.