This is a 110A chassis mount power line filter from TDK, with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging. The filter is designed for use in power line applications and is suitable for use with voltages up to 300V.
TDK B84143A0110R410 technical specifications.
| Current | 110A |
| Current Rating | 110A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A0110R410 to view detailed technical specifications.
No datasheet is available for this part.