TDK B84143A0150R021 technical specifications.
| Current | 150A |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A0150R021 to view detailed technical specifications.
No datasheet is available for this part.