TDK B84143A50R105 technical specifications.
| Current Rating | 50A |
| Depth | 256mm |
| Height | 90mm |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 520V |
| Mount | Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Series | B84143-AX-R105 |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A50R105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
