TDK B84143A66R105 technical specifications.
| Current | 66A |
| Current Rating | 66A |
| Depth | 256mm |
| Height | 141.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 66A |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating | 520V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A66R105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
