TDK B84143A80R21 technical specifications.
| Depth | 300mm |
| Lead Free | Lead Free |
| Length | 171mm |
| Max Current Rating | 80A |
| Max Voltage Rating (AC) | 760V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A80R21 to view detailed technical specifications.
No datasheet is available for this part.