TDK B84143B0008R110 technical specifications.
| Max Current Rating | 8A |
| Max Operating Temperature | 40°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B0008R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.