TDK B84143B0200R110 technical specifications.
| Depth | 110mm |
| Length | 430mm |
| Max Current Rating | 200A |
| Max Voltage Rating (AC) | 480V |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B0200R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.