TDK B84143B0250S020 technical specifications.
| Depth | 190mm |
| Max Current Rating | 250A |
| Max Voltage Rating (AC) | 530V |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B0250S020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.