TDK B84143B0600S020 technical specifications.
| Current | 600A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143B |
| Termination | Threaded |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B0600S020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.