TDK B84143B1000S020 technical specifications.
| Current | 1kA |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143B |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B1000S020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.