TDK B84143B1000S080 technical specifications.
| Current | 1kA |
| Current Rating | 1kA |
| Inductance | 130uH |
| Leakage Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84143B |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B1000S080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.