TDK B84143B180S24 technical specifications.
| Current Rating | 180A |
| Depth | 170mm |
| Lead Free | Lead Free |
| Length | 324mm |
| Max Current Rating | 180A |
| Max Voltage Rating (AC) | 690V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Stud |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B180S24 to view detailed technical specifications.
No datasheet is available for this part.