TDK B84143B200R112 technical specifications.
| Package/Case | 300 |
| Current | 200A |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Series | B84143B |
| Termination | Wire Leads |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B200R112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.