
TDK B84143B36R110 technical specifications.
| Current Rating | 36A |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 280mm |
| Max Current Rating | 36A |
| Max Voltage Rating (AC) | 480V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Wire |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B36R110 to view detailed technical specifications.
No datasheet is available for this part.