
TDK B84143D0025R127 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84143D |
| Termination | Terminal Block |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143D0025R127 to view detailed technical specifications.
No datasheet is available for this part.
