TDK B84143D0150R127 technical specifications.
| Current | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143D |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143D0150R127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.