TDK B84143G0025R110 technical specifications.
| Termination Style | Wire Lead |
| Mounting | Flange Mount |
| Product Length (mm) | 50 |
| Product Depth (mm) | 230 |
| Product Height (mm) | 80 |
| Max Current Rating | 25A |
| Max Voltage Rating | 520VAC |
| Operating Frequency | 50|60Hz |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B84143G0025R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.