TDK B84143G0090R110 technical specifications.
| Current Rating | 90A |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143G0090R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.