TDK B84143G0150R110 technical specifications.
| Depth | 200mm |
| Max Current Rating | 150A |
| Max Voltage Rating (AC) | 480V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143G0150R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.