TDK B84143G0220R110 technical specifications.
| Package/Case | 300 |
| Current | 220A |
| Current Rating | 220A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143G |
| Termination | Wire Leads |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143G0220R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.