TDK B84143V0033R227 technical specifications.
| Current | 33A |
| Inductance | 1.8mH |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84143V |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143V0033R227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.