TDK B84143V6R27 technical specifications.
| Current Rating | 6A |
| Package Quantity | 3 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143V6R27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.