
TDK B84144A0080R000 technical specifications.
| Current | 80A |
| Current Rating | 80A |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84144 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144A0080R000 to view detailed technical specifications.
No datasheet is available for this part.