TDK B84144A0120R000 technical specifications.
| Current | 120A |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84144 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144A0120R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.