TDK B84144A0120R120 technical specifications.
| Current | 120A |
| Current Rating | 120A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | B84144 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144A0120R120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.