
TDK B84144A0200R120 technical specifications.
| Approvals | cULus, ENEC |
| Current | 200A |
| Current Rating | 200A |
| Leakage Current | 3.5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84144 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144A0200R120 to view detailed technical specifications.
No datasheet is available for this part.