TDK B84144A180R technical specifications.
| Depth | 171mm |
| Lead Free | Lead Free |
| Length | 404mm |
| Max Current Rating | 180A |
| Max Voltage Rating (AC) | 440V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144A180R to view detailed technical specifications.
No datasheet is available for this part.