TDK B84144B0400S120 technical specifications.
| Current | 400A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B84144 |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144B0400S120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.