High-current 3‑phase EMC/RFI mains filter for frequency converters, motor drives and industrial power electronics. Two-stage high-attenuation design for conducted emission suppression on 50/60 Hz systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84252A0200A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | B84252A |
| Filter type | 3-line (3‑phase + PE) EMC/RFI mains filter |
| Rated current | 200A |
| Rated voltage (L-L / L-PE) | 520 / 300 (50/60 Hz) — see datasheetVAC |
| No. of stages | 2 (high attenuation) — see datasheet for exact variant |
| Operating frequency | 50/60Hz |
| Mounting style | Chassis / panel mount |
| Terminations | Screw or busbar/bolted terminals (size per datasheet) |
| Operating temperature range | -25 to +100 (typical; refer to datasheet derating)°C |
| Climatic category | 25/100/21 (IEC 60068) — typical for series |
| Standards/approvals | EN 60939, UL/cUL component recognition (series dependent; see datasheet) |
| Applications | Frequency converters, motor drives, industrial inverters, power supplies |
Download the complete datasheet for TDK B84252A0200A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.