TDK B84263D1101E003 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -25 |
| Width | 288 |
| Length | 1500 |
| Height | 152.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84263D1101E003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.