TDK B84299-K21-E technical specifications.
| Width | 89 |
| Length | 162 |
| Height | 51 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B84299-K21-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.