TDK B84299C2160E003 technical specifications.
| Depth | 106mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B84299C2160E003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.